ROHM 430V 20A, Silicon Junction Diode, 2 + Tab-Pin TO-220FN RFN20TB4SNZC9

Stock information currently inaccessible
RS Stock No.:
178-0423
Mfr. Part No.:
RFN20TB4SNZC9
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Through Hole

Package Type

TO-220FN

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

430V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

2 + Tab

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

100A

COO (Country of Origin):
JP
RFN20TB4SNZ is a Low VF fast recovery diode for general rectification.

Low switching loss
High current overload capacity