ROHM 60V 3A, Schottky Diode, 2-Pin PMDTM, SOD-128 RB058LAM-60TR
- RS Stock No.:
- 178-0421
- Mfr. Part No.:
- RB058LAM-60TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 178-0421
- Mfr. Part No.:
- RB058LAM-60TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | PMDTM, SOD-128 | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 90A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type PMDTM, SOD-128 | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 90A | ||
- COO (Country of Origin):
- JP
RB058LAM-60 is Schottky Barrier Diode for general rectification.
High reliability
Small power mold type
super low IR
general rectification
silicon exit axial plannar
Small power mold type
super low IR
general rectification
silicon exit axial plannar
