ROHM 200V 10A, Dual Silicon Junction Diode, 3 + Tab-Pin TO-220FN RFN20T2DNZC9
- RS Stock No.:
- 178-0406
- Mfr. Part No.:
- RFN20T2DNZC9
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 178-0406
- Mfr. Part No.:
- RFN20T2DNZC9
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FN | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 30ns | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Through Hole | ||
Package Type TO-220FN | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 200V | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 30ns | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
- COO (Country of Origin):
- JP
RFN20T2DNZ is Low VF fast recovery Diode for General rectification.
Cathode common dual type
Low VF
Low switching loss
Low VF
Low switching loss
