ROHM 350V 20A, Silicon Junction Diode, 2 + Tab-Pin TO-220FN RFUH25TB3SNZC9

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
178-0371
Mfr. Part No.:
RFUH25TB3SNZC9
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Through Hole

Package Type

TO-220FN

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

350V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

2 + Tab

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

100A

COO (Country of Origin):
JP
RFUH25TB3SNZ is an ultra low switching loss fast recovery diode for general rectification.

Low switching loss
High current overload capacity

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy