Taiwan Semi 75V 200mA, Fast Switching Diode Diode, 3-Pin SOT-23 BAS116 RF
- RS Stock No.:
- 177-5857
- Mfr. Part No.:
- BAS116 RF
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 177-5857
- Mfr. Part No.:
- BAS116 RF
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 75V | |
| Diode Configuration | Single | |
| Rectifier Type | Low Leakage | |
| Diode Type | Fast Switching Diode | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 3ns | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 75V | ||
Diode Configuration Single | ||
Rectifier Type Low Leakage | ||
Diode Type Fast Switching Diode | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.25V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 3ns | ||
