Infineon 40V 750mA, Schottky Diode, 2-Pin SOD-323 BAT165E6327HTSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
175-4964
Mfr. Part No.:
BAT165E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

750mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

740mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

2.5A

COO (Country of Origin):
MY

Infineon Schottky Diode


The Infineon SOD-323 2-pin medium power AF single circuit Schottky diode has a repetitive reverse voltage of 40VDC and a forward current rating of 750mA.

Features and Benefits


• Fast recovery
• Lead (Pb) free component
• Low loss
• Operating junction temperature ranges between -65°C and 150°C

Applications


• Bias isolation
• Clamping
• Meter protection

Certifications


• AEC-Q101 qualified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy