Vishay 200V 2 x 4A, Dual Hyperfast Diode, 8-Pin FlatPAK 5 x 6 VS-8DKH02-M3/I

Stock information currently inaccessible
RS Stock No.:
175-0574
Mfr. Part No.:
VS-8DKH02-M3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

FlatPAK 5 x 6

Maximum Continuous Forward Current

2 x 4A

Peak Reverse Repetitive Voltage

200V

Rectifier Type

Fast Recovery

Diode Type

Hyperfast

Pin Count

8

Number of Elements per Chip

2

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

173A

COO (Country of Origin):
CN
State of the art hyper fast recovery rectifiers specifically designed with optimized performance of forward voltage drop and hyper fast recovery time. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in snubber, boost, lighting, as high frequency rectifiers and freewheeling diodes.

Hyper fast recovery time, reduced Qrr, and soft recovery
175 °C maximum operating junction temperature
Specific for output and snubber operation