Vishay 200V 2 x 3A, Dual Hyperfast Diode, 8-Pin FlatPAK 5 x 6 VS-6DKH02HM3/I
- RS Stock No.:
- 175-0572
- Mfr. Part No.:
- VS-6DKH02HM3/I
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 175-0572
- Mfr. Part No.:
- VS-6DKH02HM3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | FlatPAK 5 x 6 | |
| Maximum Continuous Forward Current | 2 x 3A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Hyperfast | |
| Pin Count | 8 | |
| Number of Elements per Chip | 2 | |
| Peak Reverse Recovery Time | 25ns | |
| Peak Non-Repetitive Forward Surge Current | 173A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type FlatPAK 5 x 6 | ||
Maximum Continuous Forward Current 2 x 3A | ||
Peak Reverse Repetitive Voltage 200V | ||
Rectifier Type Fast Recovery | ||
Diode Type Hyperfast | ||
Pin Count 8 | ||
Number of Elements per Chip 2 | ||
Peak Reverse Recovery Time 25ns | ||
Peak Non-Repetitive Forward Surge Current 173A | ||
- COO (Country of Origin):
- CN
State of the art hyper fast recovery rectifiers specifically designed with optimized performance of forward voltage drop and hyper fast recovery time. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in snubber, boost, lighting, as high frequency rectifiers and freewheeling diodes.
Hyper fast recovery time, reduced Qrr, and soft recovery
175 °C maximum operating junction temperature
Specific for output and snubber operation
175 °C maximum operating junction temperature
Specific for output and snubber operation
