onsemi 60 V 6 A Diode Schottky 8-Pin WDFN NRVTS360ETFSWFTAG
- RS Stock No.:
- 171-8460
- Mfr. Part No.:
- NRVTS360ETFSWFTAG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 171-8460
- Mfr. Part No.:
- NRVTS360ETFSWFTAG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | WDFN | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 770mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 4mA | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.15mm | |
| Height | 0.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type WDFN | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 770mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 4mA | ||
Maximum Operating Temperature 175°C | ||
Length 3.15mm | ||
Height 0.75mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The NRVTS360ETFS is Very Low Leakage Trench-based Schottky Rectifier. This new technology allows low forward voltage drop without the high reverse leakage tradeoff experienced with planar Schottky rectifiers. This platform also provides very stable switching characteristics over a wide temperature range and is an ideal output rectifier for switching power supplies
Fast Soft Switching for Reduced EMI and Higher Efficiency
Low Profile − Maximum Height of 1.1 mm
Small Footprint − Footprint Area of 13.5 mm2
NRV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
WF in Suffix of Part Number Denotes Wettable Flanks Option for Enhanced Automated Inspection
These Devices are Pb−Free, Halogen Free/BFR Free
Applications
Switching Power Supplies including Mini−adapters and Displays
Instrumentation
Engine Control Recirculation Diodes
Freewheeling Diode Where Space is at a Premium
Automotive LED Lighting
