ROHM 600V 20A, Diode, 2 + Tab-Pin D2PAK RFN20NS6STL

Stock information currently inaccessible
RS Stock No.:
171-4956
Mfr. Part No.:
RFN20NS6STL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

LPDS, TO-263S

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2 + Tab

Maximum Forward Voltage Drop

1.55V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

100A

COO (Country of Origin):
KR
ROHM's fast recovery diodes are ultra high-speed, low VF, and suited for significant efficiency increase of switching power supply as well as reduction of switching loss.

Power mold type.
Ultra high-speed switching and high reliability.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy