ROHM 200V 6A, Dual Diode, 2 + Tab-Pin DPAK RFN6BM2DTL
- RS Stock No.:
- 171-4954
- Mfr. Part No.:
- RFN6BM2DTL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-4954
- Mfr. Part No.:
- RFN6BM2DTL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SC-63, TO-252 | |
| Maximum Continuous Forward Current | 6A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 + Tab | |
| Maximum Forward Voltage Drop | 980mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 25ns | |
| Peak Non-Repetitive Forward Surge Current | 40A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SC-63, TO-252 | ||
Maximum Continuous Forward Current 6A | ||
Peak Reverse Repetitive Voltage 200V | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 + Tab | ||
Maximum Forward Voltage Drop 980mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 25ns | ||
Peak Non-Repetitive Forward Surge Current 40A | ||
RFN6BM2D is the silicon epitaxial planar type Fast Recovery Diode.
Cathode common dual type
Low switching loss
High current overload capacity
Low switching loss
High current overload capacity
