ROHM 200V 2A, Diode, 2-Pin PMDTM, SOD-128 RF202LAM2STR
- RS Stock No.:
- 171-4932
- Mfr. Part No.:
- RF202LAM2STR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-4932
- Mfr. Part No.:
- RF202LAM2STR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | PMDTM, SOD-128 | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 930mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 25ns | |
| Peak Non-Repetitive Forward Surge Current | 20A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type PMDTM, SOD-128 | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 930mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 25ns | ||
Peak Non-Repetitive Forward Surge Current 20A | ||
- COO (Country of Origin):
- JP
RF202LAM2S is low VF and low switching loss Fast Recovery Diode which is suitable for general rectification.
Low forward voltage
Low switching loss
High current overload capacity
Low switching loss
High current overload capacity
