ROHM 350V 5A, Diode, 2 + Tab-Pin DPAK RFN5BM3STL
- RS Stock No.:
- 171-4923
- Mfr. Part No.:
- RFN5BM3STL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-4923
- Mfr. Part No.:
- RFN5BM3STL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SC-63, TO-252 | |
| Maximum Continuous Forward Current | 5A | |
| Peak Reverse Repetitive Voltage | 350V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 + Tab | |
| Maximum Forward Voltage Drop | 1.5V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 30ns | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SC-63, TO-252 | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 350V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 + Tab | ||
Maximum Forward Voltage Drop 1.5V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 30ns | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
RFN5BM3S is the silicon epitaxial planar type Fast Recovery Diode.
Low switching loss
High current overload capacity
High current overload capacity
