ROHM 45V 15A, Dual Schottky Diode, 2 + Tab-Pin DPAK RBQ15BM45ATL
- RS Stock No.:
- 171-4921
- Mfr. Part No.:
- RBQ15BM45ATL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-4921
- Mfr. Part No.:
- RBQ15BM45ATL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SC-63, TO-252 | |
| Maximum Continuous Forward Current | 15A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Type | Schottky | |
| Pin Count | 2 + Tab | |
| Maximum Forward Voltage Drop | 590mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SC-63, TO-252 | ||
Maximum Continuous Forward Current 15A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Type Schottky | ||
Pin Count 2 + Tab | ||
Maximum Forward Voltage Drop 590mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
- COO (Country of Origin):
- JP
RBQ15BM45A is Schottky Barrier Diode for general rectification.
Small power mold type (TO-252)
High reliability
Cathode Common Dual Type
Low IR
Application:
Switching Power Supply
High reliability
Cathode Common Dual Type
Low IR
Application:
Switching Power Supply
