ROHM 150V 40A, Dual Schottky Diode, 2 + Tab-Pin D2PAK RB238NS150TL

Stock information currently inaccessible
RS Stock No.:
171-4904
Mfr. Part No.:
RB238NS150TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

LPDS, TO-263S

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

150V

Diode Type

Schottky

Pin Count

2 + Tab

Maximum Forward Voltage Drop

920mV

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

100A

COO (Country of Origin):
KR
RB238NS150 is Standard Schottky Barrier Diode for switching power supply.

Cathode common type
High reliability
Super low VF
Application:
Switching Power Supply

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy