ROHM 65V 10A, Dual Schottky Diode, 2 + Tab-Pin D2PAK RBQ10NS65ATL
- RS Stock No.:
- 171-4890
- Mfr. Part No.:
- RBQ10NS65ATL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-4890
- Mfr. Part No.:
- RBQ10NS65ATL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | LPDS, TO-263S | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 65V | |
| Diode Type | Schottky | |
| Pin Count | 2 + Tab | |
| Maximum Forward Voltage Drop | 690mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type LPDS, TO-263S | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 65V | ||
Diode Type Schottky | ||
Pin Count 2 + Tab | ||
Maximum Forward Voltage Drop 690mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
- COO (Country of Origin):
- KR
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.
Cathode common type.
Low IR type, highly reliable.
Low IR type, highly reliable.
