ROHM 40V 200mA, Schottky Diode, 2-Pin DEN1006 RB520AS-40T2R

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
171-4868
Mfr. Part No.:
RB520AS-40T2R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

COO (Country of Origin):
MY
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.

Coin Processing Machines
Barcode Scanner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
Single Board Computer
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
CT Scanner
ECG(EKG)
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Meter for Medical Treatments Portable
Automotive
PLC (Programmable Logic Controller)
Digital Stethoscope
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Monitor for Medical
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy