ROHM 30V 2A, Schottky Diode, 2-Pin PMDTM, SOD-128 RB068LAM-30TR

Stock information currently inaccessible
RS Stock No.:
171-4643
Mfr. Part No.:
RB068LAM-30TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

PMDTM, SOD-128

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

700mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

50A

COO (Country of Origin):
JP
RB068LAM-30 is Schottky Barrier Diode for general rectification.

Small power mold type (PMDTM)
High reliability
Super Low IR
Application:
General Rectification

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy