ROHM 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54CHMT116

Stock information currently inaccessible
RS Stock No.:
171-4431
Mfr. Part No.:
BAT54CHMT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

2x Common Cathode Pair

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

800mV

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

600mA

COO (Country of Origin):
KR
BAT54CHM is Schottky Barrier Diode for general rectification.

Small power mold type (SOT 23)
High reliability
Low VF

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy