ROHM 25V 5A, Schottky Diode, 2-Pin PMDTM, SOD-128 RSX501LAM20TR
- RS Stock No.:
- 171-4070
- Mfr. Part No.:
- RSX501LAM20TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-4070
- Mfr. Part No.:
- RSX501LAM20TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | PMDTM, SOD-128 | |
| Maximum Continuous Forward Current | 5A | |
| Peak Reverse Repetitive Voltage | 25V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 390mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type PMDTM, SOD-128 | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 25V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 390mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
- COO (Country of Origin):
- JP
RSX501LAM20 is a schottky barrier diode with low VF and Low IR, suitable for general rectification.
Small power mold type(PMDTM)
High reliability
Low VF and Low IR
High reliability
Low VF and Low IR
