ROHM 60V 1A, Schottky Diode, 2-Pin PMDTM, SOD-128 RB162LAM-60TR
- RS Stock No.:
- 171-4004
- Mfr. Part No.:
- RB162LAM-60TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-4004
- Mfr. Part No.:
- RB162LAM-60TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | PMDTM, SOD-128 | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 650mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 40A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type PMDTM, SOD-128 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 650mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 40A | ||
- COO (Country of Origin):
- JP
The Rohm 60V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Low VF
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
