ROHM 90V 6A, Dual Schottky Diode, 2 + Tab-Pin DPAK RB095BM-90TL
- RS Stock No.:
- 171-3998
- Mfr. Part No.:
- RB095BM-90TL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-3998
- Mfr. Part No.:
- RB095BM-90TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SC-63, TO-252 | |
| Maximum Continuous Forward Current | 6A | |
| Peak Reverse Repetitive Voltage | 90V | |
| Diode Type | Schottky | |
| Pin Count | 2 + Tab | |
| Maximum Forward Voltage Drop | 750mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SC-63, TO-252 | ||
Maximum Continuous Forward Current 6A | ||
Peak Reverse Repetitive Voltage 90V | ||
Diode Type Schottky | ||
Pin Count 2 + Tab | ||
Maximum Forward Voltage Drop 750mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
RB095BM-90 is power mold type Schottky Barrier Diode.
Power Mold Type (TO-252)
Cathode common dual type
High reliability
Low VF
Cathode common dual type
High reliability
Low VF
