Taiwan Semi 30V 200mA, Schottky Diode, 2-Pin DO-35 BAT43 R0
- RS Stock No.:
- 170-4140
- Mfr. Part No.:
- BAT43 R0
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 170-4140
- Mfr. Part No.:
- BAT43 R0
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 650mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 5ns | |
| Diameter | 2.1mm | |
| Peak Non-Repetitive Forward Surge Current | 4A | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Through Hole | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 650mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 5ns | ||
Diameter 2.1mm | ||
Peak Non-Repetitive Forward Surge Current 4A | ||
- COO (Country of Origin):
- TW
