Vishay 800V 1A, Silicon Junction Diode, 2-Pin SMP S1PK-M3/84A

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-2207
Mfr. Part No.:
S1PK-M3/84A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SMP

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

1.8µs

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN