Taiwan Semi 200V 1A, Silicon Junction Diode, 2-Pin DO-214AA MUR120S R5

Stock information currently inaccessible
RS Stock No.:
169-9261
Mfr. Part No.:
MUR120S R5
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

875mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

40A

COO (Country of Origin):
CN