Taiwan Semi 200V 20A, Dual Schottky Diode, 3-Pin TO-220AB MBR20200CT C0

Stock information currently inaccessible
RS Stock No.:
169-9250
Mfr. Part No.:
MBR20200CT C0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1.23V

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

150A

COO (Country of Origin):
CN