Taiwan Semi 1000V 1A, Diode, 2-Pin MELF LL4007G L0G

Stock information currently inaccessible
RS Stock No.:
169-9003
Mfr. Part No.:
LL4007G L0G
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Surface Mount

Package Type

MELF

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
TW

Rectifier Diodes, 1A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor