onsemi 100V 400mA, Ultrafast Rectifiers Diode, 2-Pin DO-35 1N4454TR
- RS Stock No.:
- 169-8676
- Mfr. Part No.:
- 1N4454TR
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 169-8676
- Mfr. Part No.:
- 1N4454TR
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current | 400mA | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Diode Type | Ultrafast Rectifiers | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 4ns | |
| Diameter | 1.91mm | |
| Peak Non-Repetitive Forward Surge Current | 4A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current 400mA | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Diode Type Ultrafast Rectifiers | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 4ns | ||
Diameter 1.91mm | ||
Peak Non-Repetitive Forward Surge Current 4A | ||
RoHS Status: Not Applicable
