onsemi 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54C

Stock information currently inaccessible
RS Stock No.:
169-8524
Mfr. Part No.:
BAT54C
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

COO (Country of Origin):
CN