Nexperia Dual Diode, 3-Pin SOT-23 BAV170
- RS Stock No.:
- 169-7292
- Mfr. Part No.:
- BAV170
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 169-7292
- Mfr. Part No.:
- BAV170
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Diode Configuration | Common Cathode | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Current | 215mA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Diode Configuration Common Cathode | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.25V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Current 215mA | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
