Vishay 200V 12A, Silicon Junction Diode, 2-Pin DO-4 VS-12FR20

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-5969
Mfr. Part No.:
VS-12FR20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Anode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.26V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

280A

COO (Country of Origin):
IN

Standard Recovery Rectifiers, 11A to 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor