Vishay 800V 85A, Silicon Junction Diode, 2-Pin DO-5 VS-85HF80M

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-5859
Mfr. Part No.:
VS-85HF80M
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-5

Maximum Continuous Forward Current

85A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

1.8kA