Diodes Inc 120V 10A, Dual Schottky Diode, 3-Pin DPAK SBR10120CTL-13

Stock information currently inaccessible
RS Stock No.:
169-0803
Mfr. Part No.:
SBR10120CTL-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

120V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

880mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

110A

COO (Country of Origin):
CN