Diodes Inc 20V 3A, Schottky Diode, 2-Pin DO-214AA B320B-13-F

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-0669
Mfr. Part No.:
B320B-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

100A

COO (Country of Origin):
CN