ROHM 400V 1A, Silicon Junction Diode, 2-Pin SOD-106 1SR156-400TE25

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-0492
Mfr. Part No.:
1SR156-400TE25
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-106

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

400ns

Peak Non-Repetitive Forward Surge Current

20A

Related links