ROHM 80V 80mA, Quad Silicon Junction Diode, 5-Pin SC-74A FMN1T148

Stock information currently inaccessible
RS Stock No.:
169-0447
Mfr. Part No.:
FMN1T148
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SC-74A

Maximum Continuous Forward Current

80mA

Peak Reverse Repetitive Voltage

80V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

5

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

4

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

250mA

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy