Diodes Inc 120V 30A, Dual Schottky Diode, 3 + Tab-Pin TO-220AB SDT30120CT
- RS Stock No.:
- 168-9596
- Mfr. Part No.:
- SDT30120CT
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-9596
- Mfr. Part No.:
- SDT30120CT
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 120V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Switching | |
| Diode Type | Schottky | |
| Pin Count | 3 + Tab | |
| Maximum Forward Voltage Drop | 930mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 120V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Switching | ||
Diode Type Schottky | ||
Pin Count 3 + Tab | ||
Maximum Forward Voltage Drop 930mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
- COO (Country of Origin):
- CN
