Diodes Inc 1000V 1A, Silicon Junction Diode, 2-Pin PowerDI 123 RS1MSP1-7

Stock information currently inaccessible
RS Stock No.:
168-9587
Mfr. Part No.:
RS1MSP1-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

PowerDI 123

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

500ns

Peak Non-Repetitive Forward Surge Current

25A

COO (Country of Origin):
CN