Diodes Inc 75V 300mA, Diode, 2-Pin SOD-923 BAV16S92-7
- RS Stock No.:
- 168-9570
- Mfr. Part No.:
- BAV16S92-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 168-9570
- Mfr. Part No.:
- BAV16S92-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-923 | |
| Maximum Continuous Forward Current | 300mA | |
| Peak Reverse Repetitive Voltage | 75V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 4ns | |
| Peak Non-Repetitive Forward Surge Current | 2A | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Surface Mount | ||
Package Type SOD-923 | ||
Maximum Continuous Forward Current 300mA | ||
Peak Reverse Repetitive Voltage 75V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.25V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 4ns | ||
Peak Non-Repetitive Forward Surge Current 2A | ||
- COO (Country of Origin):
- CN
