Diodes Inc 100V 8A, Schottky Diode, 3-Pin PowerDI 5 SDM8M100P5-13
- RS Stock No.:
- 168-9538
- Mfr. Part No.:
- SDM8M100P5-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 168-9538
- Mfr. Part No.:
- SDM8M100P5-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Surface Mount | |
| Package Type | PowerDI 5 | |
| Maximum Continuous Forward Current | 8A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 850mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 160A | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Surface Mount | ||
Package Type PowerDI 5 | ||
Maximum Continuous Forward Current 8A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 850mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 160A | ||
- COO (Country of Origin):
- CN
