Nexperia 25V 1A, Schottky Diode, 6-Pin TSOP 1PS74SB23,115

Stock information currently inaccessible
RS Stock No.:
168-9385
Mfr. Part No.:
1PS74SB23,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

TSOP

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

25V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

6

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

25A