Infineon 650V 16A, SiC Schottky Diode, 2-Pin TO-220 IDH16G65C5

Stock information currently inaccessible
RS Stock No.:
168-8952
Mfr. Part No.:
IDH16G65C5
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Diode Type

SiC Schottky

Pin Count

2

Maximum Forward Voltage Drop

2.1V

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

124A

COO (Country of Origin):
MY