STMicroelectronics 45V 20A, Dual Schottky Diode, 3-Pin TO-220ABFP STPS20L45CFP

Stock information currently inaccessible
RS Stock No.:
168-6282
Mfr. Part No.:
STPS20L45CFP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mounting Type

Through Hole

Package Type

TO-220ABFP

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

180A