STMicroelectronics 100V 10A, Dual Schottky Diode, 3-Pin TO-220ABFP STPS10H100CFP

Stock information currently inaccessible
RS Stock No.:
168-6279
Mfr. Part No.:
STPS10H100CFP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mounting Type

Through Hole

Package Type

TO-220ABFP

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

180A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy