STMicroelectronics 45V 20A, Dual Schottky Diode, 3-Pin TO-220ABFP STPS2045CFP
- RS Stock No.:
- 168-6225
- Mfr. Part No.:
- STPS2045CFP
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 tube of 50 units)*
£77.00
(exc. VAT)
£92.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.54 | £77.00 |
| 100 - 450 | £1.16 | £58.00 |
| 500 - 950 | £1.009 | £50.45 |
| 1000 - 4950 | £0.825 | £41.25 |
| 5000 + | £0.794 | £39.70 |
*price indicative
- RS Stock No.:
- 168-6225
- Mfr. Part No.:
- STPS2045CFP
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | TO-220ABFP | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 180A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type TO-220ABFP | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 180A | ||
