IXYS 1800V 7A, Silicon Junction Diode, 2-Pin DSA2-18A

Stock information currently inaccessible
RS Stock No.:
168-4670
Mfr. Part No.:
DSA2-18A
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mounting Type

Through Hole

Maximum Continuous Forward Current

7A

Peak Reverse Repetitive Voltage

1800V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

8mm

Peak Non-Repetitive Forward Surge Current

127A