IXYS 200V 35A, Dual Schottky Diode, 3-Pin TO-247AD DSA70C200HB

Stock information currently inaccessible
RS Stock No.:
168-4567
Mfr. Part No.:
DSA70C200HB
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current

35A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Cathode

Rectifier Type

Soft Recovery

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1.07V

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

550A