IXYS 2500V 1.2kA, Silicon Junction Diode, 2-Pin W1263YC250

Stock information currently inaccessible
RS Stock No.:
168-4464
Mfr. Part No.:
W1263YC250
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mounting Type

Capsule

Maximum Continuous Forward Current

1.2kA

Peak Reverse Repetitive Voltage

2500V

Diode Configuration

Single

Rectifier Type

High Voltage

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

2.12V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

17µs

Peak Non-Repetitive Forward Surge Current

12.9kA

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy