IXYS 1500V 945A, Rectifier Diode, 2-Pin DO-200AA W0944WC150

Stock information currently inaccessible
RS Stock No.:
168-4461
Mfr. Part No.:
W0944WC150
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mounting Type

Capsule

Package Type

DO-200AA

Maximum Continuous Forward Current

945A

Peak Reverse Repetitive Voltage

1500V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

400mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

42mm

Peak Non-Repetitive Forward Surge Current

9kA

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy