IXYS 45V 80A, Dual Schottky Diode, 3-Pin TO-247AD DSSK80-0045B

Stock information currently inaccessible
RS Stock No.:
168-4416
Mfr. Part No.:
DSSK80-0045B
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current

80A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

750A